
LS7084N-S | |
|---|---|
DigiKey Part Number | 2808-LS7084N-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7084N-S |
Description | IC CLOCK CONVERTER 8-SOIC |
Customer Reference | |
Detailed Description | Clock Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7084N-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Converter | |
Applications | Interface | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.44000 | $5.44 |
| 25 | $4.32000 | $108.00 |
| 100 | $3.45000 | $345.00 |
| 500 | $2.72000 | $1,360.00 |
| 1,000 | $2.23000 | $2,230.00 |



