Clock Converter 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7084N

DigiKey Part Number
2808-LS7084N-ND
Manufacturer
Manufacturer Product Number
LS7084N
Description
IC CLOCK CONVERTER 8-DIP
Customer Reference
Detailed Description
Clock Converter 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LS7084N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Converter
Applications
Interface
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,830
MARKETPLACE PRODUCT
Will ship in approximately 14 days from LSI/CSI (LSI Computer Systems Inc.)
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:9999
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.70000$5.70
25$4.58000$114.50
100$3.69000$369.00
500$2.89000$1,445.00
1,000$2.36000$2,360.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.