Encoder IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7083N-S

DigiKey Part Number
2808-LS7083N-S-ND
Manufacturer
Manufacturer Product Number
LS7083N-S
Description
QUADRATURE CLOCK DECODER
Customer Reference
Detailed Description
Encoder IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LS7083N-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Type
Encoder
Applications
-
Voltage - Supply, Analog
3V ~ 12V
Voltage - Supply, Digital
3V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,951
MARKETPLACE PRODUCT
Will ship in approximately 14 days from LSI/CSI (LSI Computer Systems Inc.)
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:9999
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.44000$5.44
25$4.32000$108.00
100$3.45000$345.00
500$2.72000$1,360.00
1,000$2.23000$2,230.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.