Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR71A392KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71A392KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71A392KT |
Description | CAP CER 3900PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71A392KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C392KAT2P | KYOCERA AVX | 0 | 12065C392KAT2P-ND | $0.05699 | Upgrade |
| KGM31BR71C392KT | KYOCERA AVX | 0 | 478-KGM31BR71C392KTTR-ND | $0.05069 | Upgrade |
| KGM31BR71E392KT | KYOCERA AVX | 0 | 478-KGM31BR71E392KTTR-ND | $0.04053 | Upgrade |
| KGM31BR71H392JT | KYOCERA AVX | 0 | 478-KGM31BR71H392JTTR-ND | $0.05670 | Upgrade |
| KGM31BR71H392KM | KYOCERA AVX | 0 | 478-KGM31BR71H392KMTR-ND | $0.04444 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05573 | $222.92 |





