Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM21ACG1H332JL | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H332JLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H332JL |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H332JL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1H332JU | KYOCERA AVX | 600 | 478-KGM21ACG1H332JUCT-ND | $0.32000 | Parametric Equivalent |
| 0805N332J500CT | Walsin Technology Corporation | 6,788 | 1292-1595-1-ND | $0.10000 | Direct |
| C0805C0G500-332JNE | Venkel | 0 | 2679-C0805C0G500-332JNETR-ND | $0.00000 | Direct |
| GMC21CG332J50NT | CAL-CHIP ELECTRONICS, INC. | 84,000 | 2571-GMC21CG332J50NTTR-ND | $0.01700 | Direct |
| VJ0805A332JXARW1BC | Vishay Vitramon | 0 | VJ0805A332JXARW1BC-ND | $0.09438 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06615 | $661.50 |






