Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

C0805C0G500-332JNE | |
|---|---|
DigiKey Part Number | 2679-C0805C0G500-332JNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G500-332JNE |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G500-332JNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805N332J500CT | Walsin Technology Corporation | 3,738 | 1292-1595-1-ND | $0.10000 | Direct |
| CC0805JKNPO9BN332 | YAGEO | 966 | 311-4211-1-ND | $0.39000 | Direct |
| GMC21CG332J50NT | CAL-CHIP ELECTRONICS, INC. | 84,000 | 2571-GMC21CG332J50NTTR-ND | $0.01700 | Direct |
| GRM2165C1H332JA01D | Murata Electronics | 45,457 | 490-1632-1-ND | $0.13000 | Direct |
| KGM21ACG1H332JL | KYOCERA AVX | 0 | 478-KGM21ACG1H332JLTR-ND | $0.06615 | Direct |








