
MMK5223J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5223J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5223J63J01L4BULK |
Description | CAP FILM 0.022UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5223J63J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5223J100J01L16.5TR18 | KEMET | 0 | 399-MMK5223J100J01L16.5TR18TR-ND | $0.11613 | Parametric Equivalent |
| MMK5223J100J01L4BULK | KEMET | 3,110 | 399-MMK5223J100J01L4BULK-ND | $0.45000 | Parametric Equivalent |
| MMK5223J63J01L16.5TA16 | KEMET | 0 | 399-MMK5223J63J01L16.5TA16TB-ND | $0.20980 | Parametric Equivalent |
| MMK5223J63J01L16.5TR16 | KEMET | 0 | 399-MMK5223J63J01L16.5TR16TR-ND | $0.11613 | Parametric Equivalent |
| 168223J100A-F | Cornell Dubilier Knowles | 4,850 | 338-3267-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.21500 | $10.75 |
| 100 | $0.19260 | $19.26 |
| 500 | $0.15460 | $77.30 |
| 2,000 | $0.13322 | $266.44 |

