
MMK5223J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5223J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5223J100J01L4BULK |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5223J100J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2220Z350K | KEMET | 1,484 | 399-18614-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 50 | $0.20400 | $10.20 |
| 100 | $0.18240 | $18.24 |
| 500 | $0.14600 | $73.00 |
| 2,000 | $0.12555 | $251.10 |

