Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5223J63J01L16.5TA16 | |
|---|---|
DigiKey Part Number | 399-MMK5223J63J01L16.5TA16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5223J63J01L16.5TA16 |
Description | 22NF63 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5223J100J01L16.5TR18 | KEMET | 0 | 399-MMK5223J100J01L16.5TR18TR-ND | $0.11613 | Parametric Equivalent |
| MMK5223J100J01L4BULK | KEMET | 3,110 | 399-MMK5223J100J01L4BULK-ND | $0.45000 | Parametric Equivalent |
| MMK5223J63J01L16.5TR16 | KEMET | 0 | 399-MMK5223J63J01L16.5TR16TR-ND | $0.11613 | Parametric Equivalent |
| MMK5223J63J01L4BULK | KEMET | 2,135 | 399-MMK5223J63J01L4BULK-ND | $0.48000 | Parametric Equivalent |
| 168223J100A-F | Cornell Dubilier Knowles | 4,850 | 338-3267-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.20980 | $1,888.20 |







