Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881KG122J300L | |
|---|---|
DigiKey Part Number | 399-F881KG122J300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881KG122J300L |
Description | 1200PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881KG122J300A | KEMET | 0 | 399-F881KG122J300A-ND | $0.22324 | Parametric Equivalent |
| F881KG122J300C | KEMET | 0 | 399-F881KG122J300C-ND | $0.20777 | Parametric Equivalent |
| F881KG122J300R | KEMET | 0 | 399-F881KG122J300RTB-ND | $0.21823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.22539 | $338.09 |


