F881KG122J300A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20777
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22539
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21823
Datasheet
1200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881KG122J300A

DigiKey Part Number
399-F881KG122J300A-ND
Manufacturer
Manufacturer Product Number
F881KG122J300A
Description
1200PF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881KG122J300CKEMET0399-F881KG122J300C-ND$0.20777Parametric Equivalent
F881KG122J300LKEMET0399-F881KG122J300LTR-ND$0.22539Parametric Equivalent
F881KG122J300RKEMET0399-F881KG122J300RTB-ND$0.21823Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$0.22324$334.86
Manufacturers Standard Package