ELG687M250AR6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.90755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.39009
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.39009
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.04105
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.85700
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 55
Unit Price: $10.47000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.48460
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.27542
Datasheet

Parametric Equivalent


TDK
In Stock: 250
Unit Price: $8.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.65348
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $6.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.61004
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $2.42079
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $2.57706
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG687M250AR6AA

DigiKey Part Number
399-ELG687M250AR6AA-ND
Manufacturer
Manufacturer Product Number
ELG687M250AR6AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG687M250AR6AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.925 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$3.94704$4,736.45