Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C334K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1825C334K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C334K5RALTU |
Description | CAP CER 0.33UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C334K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C334J2RACTU | KEMET | 0 | 399-C1825C334J2RACTUTR-ND | $1.32594 | Upgrade |
| C1825C334J5RACTU | KEMET | 0 | 399-C1825C334J5RACTUTR-ND | $1.22750 | Upgrade |
| C1825C334K1RACTU | KEMET | 0 | 399-C1825C334K1RACTUTR-ND | $0.95969 | Upgrade |
| C1825C334K2RACTU | KEMET | 0 | 399-C1825C334K2RACTUTR-ND | $1.15153 | Upgrade |
| C1825C334KARACTU | KEMET | 0 | 399-15228-2-ND | $1.35086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99873 | $998.73 |




