0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 1,30

18255C334KAT2A

DigiKey Part Number
478-KGM44CR71H334KVTR-ND - Tape & Reel (TR)
478-KGM44CR71H334KVCT-ND - Cut Tape (CT)
478-KGM44CR71H334KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C334KAT2A
Description
CAP CER 0.33UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.63700$6.37
50$0.49460$24.73
100$0.45090$45.09
500$0.37702$188.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35417$354.17
2,000$0.33536$670.72
3,000$0.32594$977.82
5,000$0.31550$1,577.50
7,000$0.30939$2,165.73
10,000$0.30352$3,035.20
Manufacturers Standard Package