Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C153J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1825C153J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C153J1GALTU |
Description | CAP CER 0.015UF 100V NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C153J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C153JCRACTU | KEMET | 0 | 399-C1825C153JCRACTUTR-ND | $1.00398 | Similar |
| C1825C153J1GACTU | KEMET | 0 | 399-C1825C153J1GACTUTR-ND | $0.82872 | Parametric Equivalent |
| 1825J1000153JCT | Knowles Syfer | 0 | 1825J1000153JCT-ND | $1.96506 | Direct |
| 1825J1000153FCT | Knowles Syfer | 0 | 1825J1000153FCT-ND | $6.82364 | Upgrade |
| 1825J1000153GCT | Knowles Syfer | 0 | 1825J1000153GCT-ND | $3.20844 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22875 | $1,228.75 |




