1825J2500153JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.72768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.16388
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $29.13680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.46626
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.13872
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.91234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.86388
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.86388
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.21378
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.00398
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2500153JCT

DigiKey Part Number
1825J2500153JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2500153JCT
Description
CAP CER 0.015UF 250V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2500153JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J2500153FCTKnowles Syfer01825J2500153FCT-ND$6.72768Upgrade
1825J2500153GCTKnowles Syfer01825J2500153GCT-ND$3.16388Upgrade
1825J5000153FCTKnowles Syfer01825J5000153FCT-ND$29.13680Upgrade
1825J5000153GCTKnowles Syfer01825J5000153GCT-ND$13.46626Upgrade
1825J5000153JCTKnowles Syfer01825J5000153JCT-ND$8.13872Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.93822$969.11
Manufacturers Standard Package