
C1825C153JCRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C153JCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C153JCRACTU |
Description | CAP CER 0.015UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C153JCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00398 | $1,003.98 |

