Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C106M6PACTM | |
|---|---|
DigiKey Part Number | 399-C1210C106M6PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106M6PACTM |
Description | 10.0UF 500V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106M6PAC7210 | KEMET | 0 | 399-C1210C106M6PAC7210TR-ND | $0.75120 | Parametric Equivalent |
| C1210C106M6PACTU | KEMET | 29,157 | 399-C1210C106M6PACTUCT-ND | $2.05000 | Parametric Equivalent |
| MLASG32NSB5106MTNA01 | Taiyo Yuden | 0 | 587-MLASG32NSB5106MTNA01TR-ND | $0.17036 | Parametric Equivalent |
| MSASG32NSB5106MTNA01 | Taiyo Yuden | 36 | 587-MSASG32NSB5106MTNA01CT-ND | $0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81675 | $816.75 |





