
MSASG32NSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG32NSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASG32NSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASG32NSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG32NSB5106MTNA01 |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG32NSB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106M6PACTU | KEMET | 29,127 | 399-C1210C106M6PACTUCT-ND | $2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37200 | $3.72 |
| 50 | $0.28080 | $14.04 |
| 100 | $0.25280 | $25.28 |
| 500 | $0.20550 | $102.75 |
| 1,000 | $0.19089 | $190.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17888 | $357.76 |
| 4,000 | $0.16899 | $675.96 |
| 6,000 | $0.16404 | $984.24 |
| 10,000 | $0.15855 | $1,585.50 |
| 14,000 | $0.15534 | $2,174.76 |
| 20,000 | $0.15226 | $3,045.20 |

