C0805C106K8PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 52,710
Unit Price: $0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,417,226
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 796
Unit Price: $0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,825
Unit Price: $0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 72,439
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 618,446
Unit Price: $0.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,324,132
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 63,838
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 46,035
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 257,665
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 88,571
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 920
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,791
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.02802
Datasheet
Image for C0805C106K8PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K8PACTM

DigiKey Part Number
399-C0805C106K8PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C106K8PACTM
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.02616$235.44