10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106K10NT

DigiKey Part Number
4713-GMC21X5R106K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106K10NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106K10NT
Description
CAP0805 X5R 10UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06700$0.67
50$0.04660$2.33
100$0.04040$4.04
500$0.02996$14.98
1,000$0.02676$26.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.02413$48.26
4,000$0.02196$87.84
6,000$0.02088$125.28
10,000$0.01968$196.80
14,000$0.01898$265.72
20,000$0.01830$366.00
Manufacturers Standard Package