10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K8PAC7210

DigiKey Part Number
399-C0805C106K8PAC7210TR-ND - Tape & Reel (TR)
399-C0805C106K8PAC7210CT-ND - Cut Tape (CT)
399-C0805C106K8PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K8PAC7210
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K8PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,710
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.07500$0.75
50$0.05260$2.63
100$0.04560$4.56
500$0.03392$16.96
1,000$0.03033$30.33
2,500$0.02656$66.40
5,000$0.02429$121.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02243$224.30
20,000$0.02089$417.80
30,000$0.02013$603.90
50,000$0.01928$964.00
70,000$0.01878$1,314.60
100,000$0.01830$1,830.00
Manufacturers Standard Package