ESC477M050AL3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33761
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,570
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,947
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32823
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2,656
Unit Price: $1.19000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,839
Unit Price: $1.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,014
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,098
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22
Unit Price: $1.36000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7,259
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 445
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.43828
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 952
Unit Price: $2.51000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC477M050AL3EA

DigiKey Part Number
399-ESC477M050AL3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC477M050AL3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC477M050AL3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.35353$707.06