ESY477M050AL3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 969
Unit Price: $1.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,570
Unit Price: $1.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,918
Unit Price: $1.70000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 14,379
Unit Price: $1.17000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2,656
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 450
Unit Price: $1.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 449
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13,771
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 55
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,260
Unit Price: $1.62000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,794
Unit Price: $1.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17
Unit Price: $1.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,990
Unit Price: $1.40000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY477M050AL3EA

DigiKey Part Number
399-ESY477M050AL3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESY477M050AL3EA
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY477M050AL3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
27mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5375 A @ 120 Hz
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.32823$1,641.15