Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE500ETD471MK20S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD471MK20SCT-ND - Cut Tape (CT) 565-EKZE500ETD471MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.025 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL471MK20S | Chemi-Con | 10,507 | 565-EKY-500ELL471MK20S-ND | $1.38000 | Parametric Equivalent |
| EKY-500ETD471MK20S | Chemi-Con | 0 | 565-EKY-500ETD471MK20STB-ND | $0.32468 | Parametric Equivalent |
| EKYA500ELL471MK20S | Chemi-Con | 90 | 565-EKYA500ELL471MK20S-ND | $1.87000 | Parametric Equivalent |
| EKYB500ELL471MK20S | Chemi-Con | 3,134 | 565-EKYB500ELL471MK20S-ND | $1.54000 | Parametric Equivalent |
| EKZE500ELL471MK20S | Chemi-Con | 6,779 | 565-1712-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.80900 | $8.09 |
| 50 | $0.61880 | $30.94 |
| 100 | $0.55860 | $55.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.42232 | $422.32 |
| 1,500 | $0.40583 | $608.75 |
| 2,500 | $0.38746 | $968.65 |
| 3,500 | $0.37666 | $1,318.31 |
| 5,000 | $0.36622 | $1,831.10 |














