
KPT07E22-55P | |
|---|---|
DigiKey Part Number | IKPT07E22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPT07E22-55P |
Description | CONN RCPT MALE 55P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |



