
KPT06J22-55S | |
|---|---|
DigiKey Part Number | IKPT06J22-55S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06J22-55S |
Description | CONN PLUG FMALE 55P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Backshell, Strain Relief |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |



