
KPT00J22-55P | |
|---|---|
DigiKey Part Number | IKPT00J22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPT00J22-55P |
Description | KPT 55C 55#20 PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.18000 | $121.18 |
| 10 | $116.70000 | $1,167.00 |
| 25 | $112.53000 | $2,813.25 |
| 50 | $105.03000 | $5,251.50 |
| 100 | $101.64000 | $10,164.00 |



