
KPT06E22-55S | |
|---|---|
DigiKey Part Number | IKPT06E22-55S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E22-55S |
Description | CONN PLUG FMALE 55P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.92000 | $105.92 |
| 10 | $101.99000 | $1,019.90 |
| 25 | $98.35000 | $2,458.75 |
| 50 | $91.79000 | $4,589.50 |
| 100 | $88.83000 | $8,883.00 |



