Parametric Equivalent
Similar
Similar

KPT06A18-32S | |
|---|---|
DigiKey Part Number | 1003-KPT06A18-32S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A18-32S |
Description | KPT06A18-32S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPT06E18-32S | ITT Cannon, LLC | 0 | 1003-KPT06E18-32S-ND | $70.33880 | Parametric Equivalent |
| MSW06A18-32S | Milspecwest, LLC | 0 | 3942-MSW06A18-32S-ND | $0.00000 | Similar |
| MSW06A18-32S-SR | Milspecwest, LLC | 0 | 3942-MSW06A18-32S-SR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $70.67440 | $3,533.72 |


