
MSW06A18-32S-SR | |
|---|---|
DigiKey Part Number | 3942-MSW06A18-32S-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A18-32S-SR |
Description | CABLE PLUG, WITH STRAIN RELIEF C |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Features Strain Relief |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 32 | Voltage Rating 800V |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Military |
Termination Solder |

