Similar

MSW06A18-32S | |
|---|---|
DigiKey Part Number | 3942-MSW06A18-32S-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A18-32S |
Description | CABLE PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 32 | Voltage Rating 800V |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT06A-18-32S | Amphenol Industrial Operations | 58 | PT06A-18-32S-ND | $109.17000 | Similar |


