
KPT02A16-26SEX | |
|---|---|
DigiKey Part Number | IKPT02A16-26SEX-ND |
Manufacturer | |
Manufacturer Product Number | KPT02A16-26SEX |
Description | CONN RCPT FMALE 26POS GOLD SLDR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 10 | $41.95000 | $419.50 |
| 25 | $40.45000 | $1,011.25 |
| 50 | $37.76000 | $1,888.00 |
| 100 | $36.54000 | $3,654.00 |


