
KPT05-16-26P | |
|---|---|
DigiKey Part Number | IKPT05-16-26P-ND |
Manufacturer | |
Manufacturer Product Number | KPT05-16-26P |
Description | CONN PLUG 26POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.64000 | $49.64 |
| 10 | $47.80000 | $478.00 |
| 25 | $46.09000 | $1,152.25 |
| 50 | $43.02000 | $2,151.00 |
| 100 | $41.63000 | $4,163.00 |


