
KPT00B22-55S | |
|---|---|
DigiKey Part Number | IKPT00B22-55S-ND |
Manufacturer | |
Manufacturer Product Number | KPT00B22-55S |
Description | KPT 55C 55#20 SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Features Strain Relief |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.56000 | $74.56 |
| 10 | $71.80000 | $718.00 |
| 25 | $69.24000 | $1,731.00 |
| 50 | $64.62000 | $3,231.00 |
| 100 | $62.54000 | $6,254.00 |



