
KPT06B22-55P | |
|---|---|
DigiKey Part Number | IKPT06B22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06B22-55P |
Description | CONN PLUG MALE 55P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.57000 | $88.57 |
| 10 | $85.29000 | $852.90 |
| 25 | $82.24000 | $2,056.00 |
| 50 | $76.76000 | $3,838.00 |
| 100 | $74.28000 | $7,428.00 |



