
KPT05A22-55P | |
|---|---|
DigiKey Part Number | IKPT05A22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPT05A22-55P |
Description | CONN PLUG 55POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.59000 | $69.59 |
| 10 | $67.02000 | $670.20 |
| 25 | $64.62000 | $1,615.50 |
| 50 | $60.31000 | $3,015.50 |
| 100 | $58.37000 | $5,837.00 |



