ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE08E14-19P

DigiKey Part Number
IKPSE08E14-19P-ND
Manufacturer
Manufacturer Product Number
KPSE08E14-19P
Description
CONN PLUG MALE 19POS GOLD CRIMP
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
19
Features
Backshell
Shell Size - Insert
14-19
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
600VAC, 850VDC
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$112.13000$112.13
10$107.97000$1,079.70
25$104.12000$2,603.00
50$97.18000$4,859.00
100$94.04000$9,404.00