
DCME8W8P | |
|---|---|
DigiKey Part Number | IDCME8W8P-ND |
Manufacturer | |
Manufacturer Product Number | DCME8W8P |
Description | COMBO 8W8M SOD E GF ZINC |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position D-Sub, Combo Plug for Male Contacts Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug for Male Contacts | |
Number of Positions | ||
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Flange Feature | Cable Side (4-40) | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Ingress Protection | - | |
Features | Shielded | |
Color | Black | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |




