Image for DCM8W8SJA197 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM8W8SJA197

DigiKey Part Number
IDCM8W8SJA197-ND
Manufacturer
Manufacturer Product Number
DCM8W8SJA197
Description
COMBO 8W8F PCB RA TIN
Customer Reference
Detailed Description
8 (Coax or Power) Position D-Sub, Combo Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Style
Number of Positions
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Coax or Power
Flange Feature
Housing/Shell (Unthreaded)
Shell Material, Finish
Steel, Tin Plated
Ingress Protection
-
Features
Shielded
Color
Black
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.