
DCM8W8SK47 | |
|---|---|
DigiKey Part Number | IDCM8W8SK47-ND |
Manufacturer | |
Manufacturer Product Number | DCM8W8SK47 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Gold Plated | |
Shell Finish Thickness | 50µin (1.27µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |




