
DBM13W3PA190 | |
|---|---|
DigiKey Part Number | IDBM13W3PA190-ND |
Manufacturer | |
Manufacturer Product Number | DBM13W3PA190 |
Description | COMBO 13W3M SOD G50 ZINC |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Retail Package | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 8-26 AWG |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Copper Alloy |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |




