DBMP13H3SJA197 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $18.64385
Datasheet

Similar


WEC
In Stock: 72
Unit Price: $13.10000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $14.99190
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $16.17030
Datasheet

Similar


WEC
In Stock: 195
Unit Price: $12.51000
Datasheet
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMP13H3SJA197

DigiKey Part Number
DBMP13H3SJA197-ND
Manufacturer
Manufacturer Product Number
DBMP13H3SJA197
Description
CONN D-SUB RCPT 13POS R/A SOLDER
Customer Reference
Detailed Description
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A, 40A
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets, Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L177TWB13W3SMP3SV4FRM6Amphenol CS (Commercial Products)0L177TWB13W3SMP3SV4FRM6-ND$18.64385Similar
L77TWB13W3SEP2SV4RRM6WEC722266-L77TWB13W3SEP2SV4RRM6-664-ND$13.10000Similar
L77TWB13W3SMP2SV4FRM6Amphenol CS (Commercial Products)0L77TWB13W3SMP2SV4FRM6-ND$14.99190Similar
L77TWB13W3SMP2SV4RRM6Amphenol CS (Commercial Products)0L77TWB13W3SMP2SV4RRM6-ND$16.17030Similar
L77TWB13W3SMP3SV4FRM6WEC1952266-L77TWB13W3SMP3SV4FRM6-ND$12.51000Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.