
DBMC13W3SJ | |
|---|---|
DigiKey Part Number | IDBMC13W3SJ-ND |
Manufacturer | |
Manufacturer Product Number | DBMC13W3SJ |
Description | COMBO 13W3F PCB RA C GF ZINC |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Retail Package | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Board Side (4-40) |




