
CA3108E18-12PF80A176 | |
|---|---|
DigiKey Part Number | CA3108E18-12PF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-12PF80A176 |
Description | ER 6C 6#16 PIN PLUG RTANG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 6 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.13000 | $133.13 |
| 10 | $108.17000 | $1,081.70 |
| 25 | $91.09000 | $2,277.25 |
| 50 | $78.67000 | $3,933.50 |
| 100 | $66.57000 | $6,657.00 |


