
CA3100E18-12SA176F42F80 | |
|---|---|
DigiKey Part Number | ICA3100E18-12SA176F42F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-12SA176F42F80 |
Description | ER 6C 6#16 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.94000 | $54.94 |
| 10 | $44.64000 | $446.40 |
| 25 | $37.59000 | $939.75 |
| 50 | $32.47000 | $1,623.50 |
| 100 | $27.47000 | $2,747.00 |



