
CA3102R18-12SA95 | |
|---|---|
DigiKey Part Number | ICA3102R18-12SA95-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-12SA95 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.73000 | $85.73 |
| 10 | $69.66000 | $696.60 |
| 25 | $58.66000 | $1,466.50 |
| 50 | $50.66000 | $2,533.00 |
| 100 | $42.86000 | $4,286.00 |



