
CA3108E18-12PF80 | |
|---|---|
DigiKey Part Number | CA3108E18-12PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-12PF80 |
Description | ER 6C 6#16 PIN PLUG RTANG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.58000 | $137.58 |
| 10 | $111.79000 | $1,117.90 |
| 25 | $94.14000 | $2,353.50 |
| 50 | $81.30000 | $4,065.00 |
| 100 | $68.79000 | $6,879.00 |





