
CA3101E18-12SF80F97 | |
|---|---|
DigiKey Part Number | ICA3101E18-12SF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-12SF80F97 |
Description | ER 6C 6#16 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.19000 | $86.19 |
| 10 | $70.03000 | $700.30 |
| 25 | $58.97000 | $1,474.25 |
| 50 | $50.93000 | $2,546.50 |
| 100 | $43.09000 | $4,309.00 |



