
CA3100R18-12SF80 | |
|---|---|
DigiKey Part Number | ICA3100R18-12SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R18-12SF80 |
Description | ER 6C 6#16 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.13000 | $100.13 |
| 10 | $81.35000 | $813.50 |
| 25 | $68.51000 | $1,712.75 |
| 50 | $59.17000 | $2,958.50 |
| 100 | $50.06000 | $5,006.00 |



